747315-1
37 RCPT SP/MS CNUT
Elevate your connectivity with our AMPLIMITE HD-20 D-Sub Receptacle, designed for high-performance applications. This two-row connector features 37 contacts, ensuring reliable data transmission. With a robust thermoplastic housing and UL 94V-0 certification, it guarantees safety and durability. The gold-plated phosphor bronze contacts offer superior conductivity, while the 2.74mm pitch allows for easy installation. Suitable for board mounting, its full metal shell provides enhanced shielding. RoHS compliant and meeting stringent UL standards, this connector is the ideal choice for demanding environments. Upgrade your connections with the AMPLIMITE HD-20 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747315-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747315-1 |
Post Size: | .025 in / .64 mm |
Shield Plating Material: | Tin |
Plastic: | No |
Shell Plating Material: | Tin |
Insert Material: | Thermoplastic |
Shell Material: | Carbon Steel |
Shield Material: | Steel |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.74 mm / .108 in |
Approved Standards: | UL E28476 |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
PCB Mount Retention: | Without |
Connector Mounting Type: | Board Mount |
Clinch Nut Material: | Steel |
Clinch Nut Plating Material: | Zinc |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 4 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |