747375-2
37 PLUG SP/FMS STD
Enhance connectivity with our AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for demanding applications. This robust connector features 37 gold-plated contacts in a 2-row configuration, ensuring reliable data transmission. With UL E28476 and UL 94V-0 certifications, it meets stringent safety standards. The brass contact material and gold flash plating over palladium nickel guarantee durability and signal integrity. Suitable for board mount installation with a 2.74mm pitch, it offers seamless integration into your system. The front metal shell adds extra protection, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity infrastructure with this advanced D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747375-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747375-2 |
Post Size: | .026 in / .66 mm |
Insert Material: | Brass |
Shell Material: | Carbon Steel |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Shell Plating Material: | Tin |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Material: | Polyester |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Shielded: | Yes |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 4 |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |