Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, offering high-performance capabilities for your electronic systems. This two-row, 37-contact plug features robust brass contacts with gold plating, ensuring reliable signal transmission. With a current rating of 6A and UL 94V-0 certification, it guarantees both power and safety in operation. Designed for board mount assembly with a 2.74mm pitch, it facilitates easy integration into your projects. The front metal shell provides durability and EMI/RFI protection, while RoHS compliance reflects our commitment to environmental responsibility. Packaged in a convenient tube, this connector is a must-have for professional installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747375-8
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP747375-8
Insert Material:Brass
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Shield Plating Material:Tin
Shell Plating Material:Tin
Plastic:No
Shield Material:Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Base Material:Brass
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Housing Material:Polyester
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:With
Mounting Hole Diameter:.12 in / 3.05 mm
Panel Mount Feature:Without
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Threaded Insert Material:Brass
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Shielded:Yes
Row-to-Row Spacing:2.84 mm / .112 in
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:4
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: