747418-4
09 MSFL RCPT RA 478 (IN,FM)
Experience high-performance connectivity with our 9-position D-Sub Receptacle, designed for efficiency and durability in your electronic setups. With a standard profile and a front metal shell, this connector ensures secure and seamless installations. Featuring gold-plated contacts, it guarantees reliable signal transmission with minimal interference. RoHS compliant, it meets international standards for environmental responsibility. Perfect for a variety of applications, this connector, packaged in a convenient tray, is a must-have for professionals in the field of electronics and beyond. Stay connected with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747418-4 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP747418-4 |
Plastic: | No |
Shell Plating Material: | Tin |
Eyelet Plating Material: | Tin |
Shield Material: | Steel |
Eyelet Material: | Brass |
Post Size: | .66 mm / .026 in |
Shield Plating Material: | Tin |
Shell Material: | Steel |
Insert Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Threaded Insert Material: | Zinc |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Shell Size: | 1 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Footprint: | 12.14 mm / .478 in |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Grounded: | Yes |
Grounding Straps: | With |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |