Enhance your connectivity with our high-performance D-Sub Receptacle, featuring 25 gold-plated contacts for efficient data transmission. UL E28476 and UL 94V-0 standards ensure reliability and safety in any application. Designed for board mount installation, this connector offers a pitch of 2.76mm and a total of 25 positions in a two-row configuration. Crafted with durable phosphor bronze contacts and an all-plastic shell, it guarantees long-lasting durability. RoHS compliant and delivering amperages of 2A, 1.2A, and 3.1A, this D-Sub Receptacle is an essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747461-2
Amperage:1.2 A, 2 A, 3.1 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.76 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL E28476 UL 94V-0
SKU:AMP747461-2
Insert Material:Zinc
Plastic:Yes
Post Size:.026 in / .66 mm
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.093 in / 2.36 mm
Centerline (Pitch):2.76 mm / .109 in
Housing Color:Black
Housing Material:Polyester GF / Nylon GF
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mating Connector Lock Type:Screwlocks
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Grounding Indents:Without
Connector and Contact Terminates To:Printed Circuit Board
Footprint:.59 in / 14.99 mm
Grounded:No
Shell Size:3
Row-to-Row Spacing:.112 in / 2.84 mm
Sealable:No
Product Type:Connector
Connector System:Cable-to-Board
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors
Part Alias:2-30123-2025

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: