Elevate connectivity with this high-performance 37-position receptacle, meticulously engineered for seamless board mount installation. Crafted from durable thermoplastic, it guarantees long-lasting reliability, meeting stringent UL E81956 and UL 94V-0 safety standards. The copper alloy contacts, plated with tin-lead over nickel, ensure optimal signal transmission. With a pitch of 2.77mm and a medium profile, it's ideal for a wide range of applications. Packaged in a convenient tray, this RoHS-compliant connector is an essential component for any project requiring precision and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747713-2
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Tin-Lead over Nickel
Pitch:2.77 mm
Number of Positions:37
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E81956 UL 94V-0
SKU:AMP747713-2
Shell Plating Material:Tin
Plastic:No
Shell Material:Steel
Insert Material:Brass
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Base Material:Copper Alloy
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Thermoplastic
Housing Color:Black
Centerline (Pitch):.109 in / 2.77 mm
UL Flammability Rating:UL 94V-0
Approved Standards:UL E81956
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:3.05 mm / .12 in
Circuit Application:Signal
Shell Size:4
Grounding Straps:Without
Connector System:Board-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Sealable:No
Grounding Indents:Without
Product Type:Connector
Grounding Clips:Without
Termination Post Length:5.8 mm / .228 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: