This dual-row receptacle features 37 positions for reliable connectivity in various electronic applications. With a medium-profile design and front metal shell construction, it ensures durability and performance. The contact plating of Tin-Lead over Nickel enhances conductivity while meeting RoHS compliance standards for environmental responsibility. Packaged in a convenient tray for easy storage and handling, this connector is a versatile solution for D-Sub and D-Ribbon applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747714-2
Gender:Receptacle
Number of Rows:2
Contact Plating:Tin-Lead over Nickel
Number of Positions:37
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP747714-2
Plastic:No
Shell Plating Material:Tin
Shell Material:Steel
Insert Material:Brass
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Base Material:Copper Alloy
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
Housing Material:Thermoplastic
Approved Standards:UL E81956
UL Flammability Rating:UL 94V-0
Mating Connector Lock:With
Threaded Insert Material:Brass
Panel Mount Feature:Without
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mount Retention:With
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
PCB Mounting Style:Through Hole
Circuit Application:Signal
Shell Size:4
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Connector System:Board-to-Board
Sealable:No
Grounding Indents:Without
Product Type:Connector
Termination Post Length:5.8 mm / .228 in
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: