Introducing a versatile and reliable D-Sub Connector with 37 positions, perfect for high-density applications. This receptacle features a sturdy front metal shell for added durability, making it ideal for industrial use. With a medium profile design, it offers a balance of space-saving and accessibility. The contact plating of Tin-Lead over Nickel ensures excellent conductivity and corrosion resistance. RoHS compliant, this connector meets environmental standards. Packaged in a convenient tray, it is easy to handle and store. Whether for data transmission or power supply, this connector is a trusted choice for professional and DIY projects alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747715-2
Gender:Receptacle
Number of Rows:2
Contact Plating:Tin-Lead over Nickel
Number of Positions:37
Profile:Medium
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP747715-2
Shell Plating Material:Tin
Female Screwlock Plating Material:Nickel
Shell Material:Steel
Insert Material:Brass
Plastic:No
Female Screwlock Material:Brass
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Material:Thermoplastic
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
Approved Standards:UL E81956
UL Flammability Rating:UL 94V-0
PCB Mount Retention Type:Mounting Hole / Action/Compliant Tail
PCB Mount Retention:With
Mating Connector Lock:With
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
Mounting Hole Diameter:.12 in / 3.05 mm
Panel Mount Feature:Without
Mating Connector Lock Type:Female Screwlocks, Fixed
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Connector System:Board-to-Board
Shell Size:4
Sealable:No
Grounding Indents:Without
Product Type:Connector
Termination Post Length:5.8 mm / .228 in
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: