747832-6
09 MSFL PLUG RA 590 (SL,FM,BL)
Elevate your connectivity solutions with our AMPLIMITE HD-20 D-Sub Connector. Designed for high performance, this plug is crafted with precision and durability in mind. With UL E28476 and UL 94V-0 certifications, you can trust in its safety and reliability. Featuring two rows of nine gold-plated brass contacts, it ensures seamless signal transmission. The thermoplastic housing offers robust protection, while the 2.74mm pitch allows for easy integration. Ideal for board mounting, this connector is a versatile choice for various applications. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your electronic connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747832-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747832-6 |
Female Screwlock Material: | Zinc |
Insert Material: | Zinc |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Post Size: | .026 in / .66 mm |
Female Screwlock Plating Material: | Clear Chromate |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin-Lead |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | .59 in / 14.99 mm |
Grounding Indents: | With |
Product Type: | Connector |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | With |
Shell Size: | 1 |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 2-42937-6981 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |