747834-6
25 MSFL PLUG RA 590 (SL,FM,BL)
Experience seamless connectivity with this high-performance 50-position D-Sub connector, boasting a robust amperage rating of 6A. Designed with a front metal shell for added durability, this connector features two rows, ensuring efficient signal transmission. With gold plating over palladium nickel contacts, you can count on reliable conductivity and corrosion resistance. Its standard profile and RoHS compliance make it an ideal choice for various industrial and commercial applications. Packaged in a convenient tube, this connector is ready for easy installation, guaranteeing a secure and stable connection every time. Elevate your connectivity solutions with this top-of-the-line D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747834-6 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
SKU: | AMP747834-6 |
Insert Material: | Zinc |
Post Size: | .026 in / .66 mm |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Boardlock Plating Material: | Tin-Lead |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
Threaded Insert Material: | Zinc |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Shell Size: | 3 |
Sealable: | No |
Grounding Indents: | With |
Connector System: | Board-to-Board |
Footprint: | .59 in / 14.99 mm |
Grounding Straps: | With |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 2-42937-7005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |