Enhance your connectivity with our high-performance 37-position D-Sub Receptacle. Designed for optimal power transmission, this connector features a durable Front Metal Shell construction and gold flash contact plating, ensuring reliable signal integrity. With a standard profile and two rows for efficient organization, it's perfect for a variety of industrial and commercial applications. RoHS compliant and packaged in a convenient tube, it meets strict environmental standards while offering easy handling. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747838-3
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
SKU:AMP747838-3
Insert Material:Zinc
Plastic:No
Eyelet Plating Material:Tin
Eyelet Material:Brass
Post Size:.026 in / .66 mm
Shell Plating Material:Tin
Shell Material:Steel
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Phosphor Bronze
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
PCB Mount Retention Type:Boardlock
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Material:Zinc
Boardlock Material:Copper Alloy
Boardlock Plating Material:Tin-Lead
Panel Mount Feature:Without
Mating Connector Lock:With
Mating Connector Lock Type:Threaded Inserts
Threaded Insert Plating Material:Clear Chromate
Connector Mounting Type:Board Mount
Circuit Application:Signal
Footprint:14.99 mm / .59 in
Sealable:No
Grounding Straps:With
Connector System:Board-to-Board
Grounding Indents:Without
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Shell Size:3
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: