747838-4
25 MSFL RCPT RA 590 (IN,FM,BL)
Enhance your connectivity solutions with this high-performance D-Sub Connector. Designed for reliable board mount installation, it features a durable thermoplastic housing and UL-certified components for added safety. With 50 contacts in two rows, this connector offers ample connectivity options, while the gold-plated phosphor bronze contacts ensure optimal signal transmission. Meeting stringent UL E28476 and UL 94V-0 standards, it guarantees quality and compliance. The 2.77mm pitch and front metal shell design further enhance its versatility, making it an essential component for various industrial and electronic applications. Packaged in a convenient tube, it's ready for efficient deployment in your projects. Upgrade your connectivity infrastructure with this robust and RoHS-compliant D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747838-4 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747838-4 |
Eyelet Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Plastic: | No |
Eyelet Material: | Brass |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Insert Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Boardlock Material: | Copper Alloy |
Boardlock Plating Material: | Tin-Lead |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Footprint: | 14.99 mm / .59 in |
Grounding Indents: | Without |
Grounding Straps: | With |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 3 |
Product Type: | Connector |
Connector System: | Board-to-Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 1157674 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |