747838-6
25 MSFL RCPT RA 590 (SL,FM,BL)
Meet the demands of high-density connectivity with our AMPLIMITE HD-20 series D-Sub Connectors. Designed for superior performance, these receptacles feature gold contact plating for optimal conductivity. With two rows and 50 positions, they offer ample options for your connectivity needs. The standard profile and front metal shell ensure easy integration into your setup. Packaged in a convenient tube, these connectors are ideal for professional use. Rest assured, they are also RoHS compliant, meeting environmental standards for a sustainable solution. Upgrade your connections with our AMPLIMITE HD-20 D-Sub Connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747838-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
SKU: | AMP747838-6 |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Plastic: | No |
Female Screwlock Plating Material: | Clear Chromate |
Eyelet Plating Material: | Tin |
Female Screwlock Material: | Zinc |
Shell Material: | Steel |
Insert Material: | Zinc |
Post Size: | .66 mm / .026 in |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Boardlock Material: | Copper Alloy |
Boardlock Plating Material: | Tin-Lead |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Indents: | Without |
Grounding Straps: | With |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Footprint: | .59 in / 14.99 mm |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |