747841-4
15 MSFL PLUG RA 318 (IN,FM,BL)
Enhance your connectivity solutions with our high-performance D-Sub connector. Designed for seamless board mounting, this connector features a durable brass construction with gold plating for optimal conductivity. With 15 contacts arranged in a dual-row configuration, it offers reliable connectivity for a variety of applications. Meeting stringent UL standards for safety and performance, including UL E28476 and UL 94V-0, you can trust in its quality. The 2.74mm pitch and 6A amperage make it suitable for high-speed data transmission. Its front metal shell design ensures secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for industrial and commercial use, this connector comes packaged in a convenient tray for easy handling. Upgrade your connectivity infrastructure with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747841-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747841-4 |
Post Size: | .66 mm / .026 in |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin over Copper Flash |
Insert Material: | Chromate |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Brass |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Color: | Black |
Housing Material: | Nylon or Polyester |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Threaded Insert Plating Material: | Clear Chromate |
Boardlock Plating Material: | Tin-Lead over Nickel |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Grounding Indents: | With |
Connector System: | Board-to-Board |
Sealable: | No |
Shell Size: | 2 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 27-01518-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |