Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, meticulously engineered for high-performance applications. Designed for seamless board mounting, this connector boasts a durable brass construction with gold plating for optimal signal transmission. With 15 contacts in a 2-row configuration, it offers reliable connectivity in a compact form factor. Meeting stringent UL standards for safety and performance, including UL E28476 and UL 94V-0, this connector is a trusted choice for demanding environments. Its front metal shell ensures secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of industrial and electronic applications, this connector guarantees exceptional quality and reliability. Upgrade to the AMPLIMITE HD-20 and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747841-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP747841-6
Post Size:.026 in / .66 mm
Plastic:No
Female Screwlock Plating Material:Clear Chromate
Shell Plating Material:Tin
Insert Material:Chromate
Eyelet Plating Material:Tin over Copper Flash
Shell Material:Steel
Eyelet Material:Brass
Female Screwlock Material:Zinc
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
Contact Underplating Material:Nickel
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Nylon or Polyester
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Panel Mount Feature:Without
Mating Connector Lock:With
Boardlock Plating Material:Tin-Lead over Nickel
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Female Screwlocks, Fixed
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Boardlock
Boardlock Material:Copper Alloy
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Grounding Indents:With
Connector System:Board-to-Board
Sealable:No
Shell Size:2
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Shielded:Yes
Grounded:Yes
Grounding Straps:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:27-01518-00

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: