747843-4
37 MSFL PLUG RA 318 (IN,FM,BL)
Enhance connectivity with our 37-contact D-Sub Plug, engineered for seamless board mount installation. Compliant with UL standards E28476 and UL 94V-0, this robust connector ensures reliable performance. Each contact, crafted from durable brass and plated with a combination of gold and gold flash over palladium nickel, guarantees optimal signal transmission. With a pitch of 2.77mm and two rows of contacts, it offers versatility in various applications. The front metal shell design adds durability, while the tray packaging facilitates easy handling. Upgrade your system with this high-quality connector, designed for efficiency and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747843-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747843-4 |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Insert Material: | Chromate |
Shell Material: | Steel |
Plastic: | No |
Eyelet Plating Material: | Tin over Copper Flash |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Nylon or Polyester |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin-Lead over Nickel |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Threaded Insert Plating Material: | Clear Chromate |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Boardlock Material: | Copper Alloy |
Threaded Insert Material: | Zinc |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Grounding Indents: | With |
Connector System: | Board-to-Board |
Sealable: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Shell Size: | 4 |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |