747844-3
09 MSFL RCPT RA 318 (IN,FM,BL)
Enhance connectivity in your electronic devices with this high-quality D-Sub connector. Designed for reliable performance, it features a 2-row, 9-contact configuration, ideal for board mounting. The housing is crafted from durable thermoplastic, ensuring longevity in various applications. With UL E28476 and UL 94V-0 certifications, it meets stringent safety standards. The contacts, made of phosphor bronze and plated with gold flash, guarantee optimal conductivity. Its 2.74mm pitch and 6A amperage make it suitable for power and data transmission. Packaged in a convenient tray, it is easy to handle and install. Upgrade your connectivity solutions with this versatile D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747844-3 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747844-3 |
Post Size: | .026 in / .66 mm |
Plastic: | No |
Insert Material: | Zinc |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Eyelet Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
PCB Mount Retention Type: | Boardlock |
Boardlock Plating Material: | Tin-Lead |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Threaded Insert Plating Material: | Clear Chromate |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Sealable: | No |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 1 |
Footprint: | .318 in / 8.08 mm |
Grounded: | Yes |
Connector System: | Board-to-Board |
Grounding Straps: | With |
Grounding Indents: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |