747844-5
09 MSFL RCPT RA 318 (SL,FM,BL)
Enhance your connectivity with our AMPLIMITE HD-20 Receptacle. This high-performance, UL-certified component boasts a robust construction, featuring a thermoplastic housing and gold flash contact plating for optimal durability and conductivity. With two rows of nine contacts each, it offers ample connectivity options for your electronic devices. Designed for board mount installation, it ensures secure and stable connections. The front metal shell adds an extra layer of protection, meeting stringent UL 94V-0 safety standards. RoHS compliant for environmental responsibility, it's the ideal choice for demanding industrial applications. Upgrade your setup with the reliability and performance of our AMPLIMITE HD-20 Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747844-5 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747844-5 |
Post Size: | .026 in / .66 mm |
Insert Material: | Zinc |
Female Screwlock Material: | Zinc |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Female Screwlock Plating Material: | Clear Chromate |
Shell Plating Material: | Tin |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Boardlock |
Boardlock Plating Material: | Tin-Lead |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Grounded: | Yes |
Connector System: | Board-to-Board |
Sealable: | No |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 1 |
Grounding Indents: | Without |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Product Type: | Connector |
Grounding Straps: | With |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |