747844-6
09 MSFL RCPT RA 318 (SL,FM,BL)
Elevate your connectivity with our AMPLIMITE HD-20 Receptacle, a high-performance solution designed for seamless board mounting. Featuring UL E28476 and UL 94V-0 standards compliance, this connector ensures both safety and reliability in your applications. With a 6A amperage rating and gold-plated contacts, it guarantees efficient power transmission. The thermoplastic housing and phosphor bronze construction offer durability, while the 2.74mm pitch and 9 positions accommodate versatile connectivity needs. Suitable for a wide range of industries, this connector is a must-have for achieving optimal performance in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747844-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747844-6 |
Shell Material: | Steel |
Plastic: | No |
Shell Plating Material: | Tin |
Female Screwlock Material: | Zinc |
Eyelet Plating Material: | Tin |
Insert Material: | Zinc |
Post Size: | .026 in / .66 mm |
Female Screwlock Plating Material: | Clear Chromate |
Eyelet Material: | Brass |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin-Lead |
Panel Mount Feature: | Without |
Boardlock Material: | Copper Alloy |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Shell Size: | 1 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 1950219P002,650-1011-09,405796012,27-00905-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |