747845-3
15 MSFL RCPT RA 318 (IN,FM,BL)
Introducing a high-performance D-Sub connector, designed for reliable board-mounting in electronic systems. With a durable thermoplastic housing and UL E28476 and UL 94V-0 standards compliance, this connector ensures safety and quality. Featuring a total of 15 gold flash-plated contacts on two rows, each made of phosphor bronze for optimal conductivity. The 2.74mm pitch and 6A amperage rating make it suitable for various power and signal applications. Its front metal shell adds robustness, while the standard profile facilitates easy integration. Packaged in trays for convenience and RoHS compliant, this connector is a dependable choice for demanding connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747845-3 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747845-3 |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Insert Material: | Zinc |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Post Size: | .66 mm / .026 in |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.74 mm / .108 in |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Threaded Insert Plating Material: | Clear Chromate |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin-Lead |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mounting Style: | Through Hole |
Threaded Insert Material: | Zinc |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Product Type: | Connector |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | .318 in / 8.08 mm |
Sealable: | No |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Indents: | Without |
Grounded: | Yes |
Shell Size: | 2 |
Grounding Straps: | With |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 2-42936-9893 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |