747845-5
15 MSFL RCPT RA 318 (SL,FM,BL)
Enhance connectivity in your electronic projects with the AMPLIMITE HD-20 series D-Sub Receptacle. Designed for optimal performance, this receptacle features UL E28476 and UL 94V-0 standards compliance, ensuring safety and reliability. With a high amperage rating of 6A, it can handle power-intensive applications with ease. The housing is crafted from durable thermoplastic, while the contacts are made of phosphor bronze with gold flash plating for exceptional conductivity. Boasting 15 contacts in a 2-row configuration, it offers ample connectivity options. The board mount design and 2.74mm pitch make installation straightforward, while the front metal shell ensures secure connections. RoHS compliant and packaged in a convenient tray, it's a must-have component for professional and DIY projects alike. Elevate your connectivity game with the AMPLIMITE HD-20 D-Sub Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747845-5 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747845-5 |
Shell Material: | Steel |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Post Size: | .66 mm / .026 in |
Shell Plating Material: | Tin |
Female Screwlock Material: | Zinc |
Insert Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Boardlock |
Boardlock Plating Material: | Tin-Lead |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Sealable: | No |
Footprint: | .318 in / 8.08 mm |
Grounded: | Yes |
Connector System: | Board-to-Board |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Product Type: | Connector |
Shell Size: | 2 |
Grounding Straps: | With |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |