747845-6
15 MSFL RCPT RA 318 (SL,FM,BL)
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your electronic applications. This receptacle features a durable thermoplastic housing and meets stringent UL standards for safety and reliability, including UL E28476 and UL 94V-0. With 15 gold-plated contacts, it ensures optimal signal transmission, while the phosphor bronze contact material offers excellent conductivity. Designed for board mount installation, it has a 2.74mm pitch and comes in a 2-row configuration with a total of 15 positions. The front metal shell provides added protection and stability, making it ideal for demanding environments. RoHS compliant, it is also environmentally friendly, making it a responsible choice for your projects. Upgrade your connections with the AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747845-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747845-6 |
Insert Material: | Zinc |
Post Size: | .66 mm / .026 in |
Plastic: | No |
Shell Plating Material: | Tin |
Eyelet Plating Material: | Tin |
Female Screwlock Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Shell Material: | Steel |
Eyelet Material: | Brass |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Boardlock |
Boardlock Plating Material: | Tin-Lead |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Shell Size: | 2 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 27-01517-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014030 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |