747846-3
25 MSFL RCPT RA 318 (IN,FM,BL)
Enhance your connectivity with our high-performance D-Sub Connector, featuring a sleek design and top-notch functionality. Engineered for superior performance, this connector is meticulously crafted with UL E28476 and UL 94V-0 standards in mind, ensuring reliability and safety. With a 6A amperage and 25 gold flash-plated contacts, it guarantees efficient power transmission. The thermoplastic housing and phosphor bronze contacts with a 2.77mm pitch offer durability and optimal signal transfer. Perfect for board mounting, its threaded insert mating retention type provides a secure connection. RoHS compliant and packaged in a convenient tray, this connector is a must-have for your connectivity needs. Upgrade your setup with this essential component today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747846-3 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747846-3 |
Post Size: | .026 in / .66 mm |
Insert Material: | Zinc |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
Threaded Insert Plating Material: | Clear Chromate |
Boardlock Plating Material: | Tin-Lead |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Mating Retention: | With |
Boardlock Material: | Copper Alloy |
Threaded Insert Material: | Zinc |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Product Type: | Connector |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Shell Size: | 3 |
Grounding Straps: | With |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |