747846-5
25 MSFL RCPT RA 318 (SL,FM,BL)
Enhance your connectivity with the AMPLIMITE HD-20 series D-Sub Connector, designed for high-performance applications. This two-row receptacle boasts 25 contacts, made of durable phosphor bronze with a gold flash plating for reliable signal transmission. Meeting stringent UL standards for safety and quality, including E28476 and 94V-0, it ensures peace of mind in any environment. With a 2.77mm pitch and board mount configuration, it offers easy installation and secure attachment. The housing, crafted from robust thermoplastic, guarantees long-term durability. Featuring female screwlocks for mating retention, it provides added stability. Packaged in a convenient tray, it's ideal for both prototyping and production. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747846-5 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Female Screwlocks |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747846-5 |
Post Size: | .026 in / .66 mm |
Female Screwlock Material: | Zinc |
Insert Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Plastic: | No |
Eyelet Plating Material: | Tin |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Boardlock |
Mating Retention: | With |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Boardlock Plating Material: | Tin-Lead |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Footprint: | .318 in / 8.08 mm |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Shell Size: | 3 |
Sealable: | No |
Grounding Straps: | With |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | PER-747846-5,27-02514-00,434948-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |