747846-6
25 MSFL RCPT RA 318 (SL,FM,BL)
Upgrade your connectivity with the AMPLIMITE HD-20 D-Sub Connector, featuring a robust design for reliable performance. This high-density connector is UL E28476 and UL 94V-0 certified, ensuring safety and quality. With 25 gold-plated contacts on a 2-row housing, it offers secure and efficient board mounting. The thermoplastic housing and phosphor bronze contacts guarantee durability, while the 2.77mm pitch allows for precise connections. Female screwlocks provide additional mating retention, and the front metal shell enhances shielding. Perfect for demanding applications, this connector is RoHS compliant, meeting environmental standards. Available in tray packaging, it's convenient for large-scale projects. Upgrade your industrial or electronic systems with the AMPLIMITE HD-20 for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747846-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Female Screwlocks |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747846-6 |
Shell Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Insert Material: | Zinc |
Plastic: | No |
Shell Material: | Steel |
Eyelet Plating Material: | Tin |
Female Screwlock Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Eyelet Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mating Retention: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Boardlock |
Boardlock Plating Material: | Tin-Lead |
Boardlock Material: | Copper Alloy |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Shell Size: | 3 |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 405467945 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014030 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |