747847-4
37 MSFL RCPT RA 318 (IN,FM,BL)
Enhance your connectivity with our high-performance D-Sub Connector, meticulously designed for seamless integration in electronic applications. Featuring 37 contacts arranged in two rows, this receptacle ensures reliable data transfer with a current rating of 6 A. Crafted from UL E28476 and UL 94V-0 compliant thermoplastic, it guarantees robustness and safety. The phosphor bronze contacts with gold plating offer optimal conductivity, while the 2.77 mm pitch and board mount design facilitate easy installation. With a standard profile and front metal shell, it provides durability and EMI protection. Meeting RoHS compliance standards, this connector is a sustainable choice for your connectivity needs. Packaged in a convenient tray, it is ready for efficient deployment in various industrial and commercial settings. Elevate your connectivity solutions with this premium D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747847-4 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP747847-4 |
Shell Plating Material: | Tin |
Plastic: | No |
Shell Material: | Steel |
Post Size: | .026 in / .66 mm |
Insert Material: | Zinc |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Threaded Insert Plating Material: | Clear Chromate |
Mating Alignment: | With |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Mating Retention: | With |
Threaded Insert Material: | Zinc |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention Type: | Boardlock |
Boardlock Plating Material: | Tin-Lead |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | With |
Product Type: | Connector |
Shell Size: | 4 |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 650-1067-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |