The AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your connectivity needs. With UL E28476 and UL 94V-0 standards met, rest assured of its quality and safety. This plug connector features a robust thermoplastic housing, ensuring durability in demanding environments. With 15 contacts in a 2-row configuration, it provides ample connectivity options. The brass contacts with gold plating offer excellent conductivity and corrosion resistance. Designed for board mount installation with a 2.74mm pitch, it's perfect for various applications. Complete with a front metal shell and RoHS compliance, this connector is a reliable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747872-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP747872-4
Shell Plating Material:Tin
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Plastic:No
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
Contact Shape and Form:Round
Contact Underplating Material:Nickel
PCB Thickness (Recommended):2.36 - 3.18 mm / .093 - .125 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Thermoplastic
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mount Retention Type:Mounting Hole
PCB Mount Retention:With
Panel Mount Feature:Without
Mating Connector Lock:Without
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Grounded:Yes
Grounding Straps:Without
Shell Size:2
Connector System:Board-to-Board
Sealable:No
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Grounding Indents:With
Termination Post Length:4.32 mm / .17 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: