Elevate your connectivity with the AMPLIMITE HD-20 D-Sub Connector. Designed for high-performance applications, this connector features a robust construction with a front metal shell for enhanced durability. With a gold-plated contact surface, it ensures reliable signal transmission with minimal interference. The two-row, 15-position layout accommodates multiple connections, making it ideal for complex electronic systems. Compliant with RoHS regulations, it meets strict environmental standards. Packaged in a convenient tube, it's ready for easy installation. Upgrade your setup with this premium connector, perfect for professional and industrial use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 748026-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
SKU:AMP748026-1
Shell Plating Material:Tin
Female Screwlock Material:Zinc
Plastic:No
Shell Material:Carbon Steel
Post Size:.66 mm / .026 in
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
Contact Underplating Material:Nickel
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
PCB Mount Retention Type:4-40 Retention Screwlock
Panel Mount Feature:Without
Mounting Hole Diameter:.121 in / 3.07 mm
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounded:Yes
Grounding Straps:Without
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:2
Sealable:No
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:With
Product Type:Connector
Connector System:Board-to-Board
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: