748612-1
25 RCPT SP/FMS BRDLK
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Connector, designed for high-performance applications. This 25-contact receptacle features UL 94V-0 certification for superior safety standards. Its durable construction, with a front metal shell and gold-plated phosphor bronze contacts, ensures reliable signal transmission. With a 2.74mm pitch and board mount design, it offers easy installation onto circuit boards. Perfect for industrial and commercial use, this connector is RoHS compliant, meeting environmental regulations. Upgrade your connection solutions with the AMPLIMITE HD-20 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 748612-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP748612-1 |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Post Size: | .026 in / .66 mm |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Nylon GF / Polyester GF |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Boardlock / 4-40 Retention Screwlock |
Mounting Hole Diameter: | 3.07 mm / .121 in |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 650-1247-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |