748981-1
25 APIII RCPT 318 (SL,BL)
Enhance your connectivity with this high-performance D-Sub Receptacle, boasting a robust amperage of 6.4 A. Featuring a standard profile with two rows and 25 positions, it offers seamless integration for your electronic devices. The gold contact plating ensures reliable and efficient data transfer, while the all-plastic shell type guarantees durability. Packaged for convenience, this connector is an essential component for any professional setup. Rest assured, it is fully compliant with RoHS regulations, making it a sustainable choice for your industrial or commercial applications. Upgrade your connectivity with this top-of-the-line connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 748981-1 |
Amperage: | 6.4 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | All Plastic |
SKU: | AMP748981-1 |
Female Screwlock Material: | Zinc |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Plastic: | Yes |
Female Screwlock Plating Material: | Clear Chromate |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Nylon / Polyester |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin-Lead |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounding Indents: | Without |
Sealable: | No |
Footprint: | 8.08 mm / .318 in |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 3 |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |