Easily connect your devices with our AMPLIMITE 0.50 Series panel mount connector. Designed for signal applications, this black receptacle features two rows with 50 positions, ideal for ribbon and round jacketed cables. Its thermoplastic housing ensures durability, meeting UL 94V-0 flammability standards. Using insulation displacement crimp termination, it guarantees secure and efficient connections. The connector is preloaded and compatible with 30-28 AWG wire sizes, with a screw hole thread size of 2-56 for easy installation. With gold contact plating and a nickel over copper shell, it ensures reliable conductivity. RoHS compliant, it is a high-quality solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 749656-5
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Panel
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Shell Plating:Nickel over Copper
Mount Angle:None
Package Quantity:10
Cover Material:Thermoplastic
Cable Type:Ribbon Cable, Round Jacketed Cable
Number of Positions:50
Housing Color:Black
GPL:436
Shell Material:Steel
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Latch Blocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4617
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:Without
Screw Hole Thread Size:2-56
Connector System:Cable-to-Panel
Connector Product Type:Connector
Mating Connector Lock:With
Bracket Material:Zinc
Bracket Plating :Nickel over Copper
Ribbon Cable Centerline Spacing:.025 in, .64 mm
Max Insulation Diameter:.91 mm
Rails:Without
Termination Cover:With
Termination Cover Method:Assembled
Termination Cover Type:Standard
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .036 in, .74 - .89 mm
Material Flammability Standard:UL 94V-0
Part Aliases:749656-5
Replacement Part:1-749656-1
SKU:AMP749656-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: