749721-5
50 50SR VERT RCPT ASSY
Elevate your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector, featuring a robust design for reliable performance. With a dual-row receptacle configuration and Through Hole - Solder termination method, it ensures secure and durable connections. Its 50 gold-plated contacts, enhanced with Gold Flash over Palladium Nickel, guarantee optimal signal transmission. The standard profile and full metal shell provide stability in demanding environments. Equipped with a latch for mating retention, this connector offers convenience and peace of mind. Packaged in a tube for easy handling, it is a versatile solution for your connectivity needs. Rest assured of its quality and environmental responsibility with RoHS compliance. Upgrade your setup today with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749721-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP749721-5 |
Shell Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
Post Size: | .034 in |
Post Plating Material: | Tin-Lead over Nickel |
Bracket Material: | Zinc |
Bracket Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Mating Connector Lock: | With |
Mating Alignment: | Without |
Mating Connector Lock Type: | Latches |
Mounting Hole Diameter: | .109 in |
PCB Mount Retention: | With |
Montageausrichtung der Leiterplatte: | Without |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Mounting Hole |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Connector Type: | Connector Assembly |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |