Enhance your connectivity with this comprehensive HDP-20 Plug Kit, designed for Size 3 configurations and accommodating 25 positions. Compliant with UL 94V-0 standards for superior safety, this kit features a durable Nylon GF housing and contact termination via crimping. With a pitch of 2.74mm, it ensures precise and secure connections. The shell size 3, contact size 20, and shell plating of Tin over Copper guarantee reliable performance. Suitable for signal circuit applications, it offers shielded construction and operates in a wide temperature range from -55 to 105°C. Perfect for cable-to-cable setups, this connector kit is an essential component for your data and device systems, meeting RoHS compliance for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 749805-9
Gender: Plug
Housing Material: Nylon GF
Number of Contacts: 25
Termination Method: Crimp
Pitch: .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm
Shell Size: 3
Contact Size: 20
Shell Plating: Tin over Copper
Terminal Type: Crimp
Insert Material: Nylon GF
Package Quantity: 1
Number of Positions: 25
Housing Color: Black
GPL: 035
Shell Material: Steel
Packaging: Kit, Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Shielded: Yes
Sealable: No
Mating Connector Lock Type: Mounting Holes
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4930
Wire Size: 20 - 24 AWG, .2 - .56 mm²
Product Grade: Standard
Connector System: Cable-to-Cable
Connector Product Type: Connector
ECCN: EAR99
Mating Connector Lock: With
Mounting Screw Material: Steel
Mounting Screw Plating: Zinc
Retainer Clip Material: Stainless Steel
Cable Insulation Diameter: 4.7 - 8.13 mm
Grommets: With
Grounding Indents: With
Shell Type: Full Metal Shell
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 749805-9
SKU: AMP749805-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/21/2021 P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. Download
06/26/2017 P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. Download