91503-1
CERTICRIMP 2,SAHT HD20 20-28
Easily achieve precise crimps with the CERTICRIMP 2 Straight Action Hand Tool, designed for use with SAHT HD20 20-28 connectors. This essential tool, part of our Portable Crimp Tools collection, offers versatility with its ability to operate manually, electrically, or with battery power. Featuring a fixed die set for seamless crimping, this tool ensures reliable performance every time. Rest assured, it complies with RoHS regulations, making it a sustainable choice for professional and DIY projects. Upgrade your toolbox with this essential crimping tool for connectors, available in our Crimpers category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91503-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91503-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2014 | E-14-008682 - Product Improvement. Revise flip locator to eliminate stress crack. | Download |
05/27/2014 | E-14-007452 - Product Improvement. Reduced the length of the pivot hole in the plastic ?ip locator for less insertion force. | Download |