749806-9
KIT,HDP-20,RCPT,SIZE 3, 25 POS
Elevate your connectivity with this comprehensive HDP-20 Kit, featuring a Size 3 Receptacle with 25 positions for seamless signal transmission. Crafted with durable Nylon GF housing and UL 94V-0 compliant material, it ensures reliability in any setting. The Crimp termination method and 2.74mm pitch make installation a breeze, while the Tin over Copper shell plating guarantees optimal conductivity. With a wide operating temperature range of -55 to 105°C and compatibility with 20-24 AWG wire, this Connector is perfect for various applications. Its robust construction, including a Steel shell and Stainless Steel retainer clip, ensures long-lasting performance. RoHS compliant and designed for Cable-to-Cable connection, it's a must-have for any data and device setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749806-9 |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Contacts: | 25 |
Termination Method: | Crimp |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 3 |
Contact Size: | 20 |
Shell Plating: | Tin over Copper |
Terminal Type: | Crimp |
Insert Material: | Nylon GF |
Package Quantity: | 1 |
Number of Positions: | 25 |
Housing Color: | Black |
GPL: | 035 |
Shell Material: | Steel |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4930 |
Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Mounting Screw Material: | Steel |
Mounting Screw Plating: | Zinc |
Retainer Clip Material: | Stainless Steel |
Cable Insulation Diameter: | 4.7 - 8.13 mm |
Grommets: | With |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 749806-9 |
SKU: | AMP749806-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |