Enhance your signal transmission with the MICT, PLG, 114, ASY,.025 Tape PKG connector. This high-performance board-to-board connector boasts a compact design with two rows of 57 inline contacts, providing 114 positions for seamless connectivity. Its durable liquid crystal polymer housing in sleek black offers robust protection, while the surface mount termination method ensures easy installation. With a pitch of .64mm and a data rate of 10 Gb/s, this connector is optimized for high-speed applications. Meeting CSA and UL standards with a flammability rating of UL 94V-0, it guarantees safety and reliability in operation. The contact layout features dual-beam shapes for efficient signal transmission, with gold or palladium nickel plating ensuring optimal conductivity. Suitable for a wide range of circuit applications, this connector is ideal for demanding environments, with an operating temperature range of -67 to 257°F. Whether for industrial or commercial use, trust in the MICT, PLG connector for superior performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767111-3
Housing Material: Liquid crystal polymer(LCP)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 24.003 mm, .64 mm, .945 in
Voltage: 30 V AC, 3 V DC
Contact Type: Pin
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 250
Contact Amperage: 11.5 A
Number of Positions: 114
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Packaging: Reel
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: .257 in, 6.528 mm
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2431
Number of Columns: 57
Number of Power Positions: 3
Number of Signal Positions: 114
Contact Layout: Inline
Connector Length: 2 in, 50.8 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .208 in, 5.2832 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Header
Stack Height: 15.62 mm, .615 in, 6.6 mm
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767111-3
Replacement Part: 5767111-3
SKU: AMP767111-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: