Enhance board-to-board connectivity with this high-performance Mezzanine connector, designed for signal transmission in demanding environments. Featuring a dual-row, 114-position layout with a .64mm pitch, it ensures reliable data transfer at up to 10 Gb/s. The housing, made of UL 94V-0-rated Liquid Crystal Polymer, guarantees robustness, while gold-plated contact areas optimize conductivity. With a vertical mount orientation and bottom entry, it offers versatile installation options. Certified by CSA and UL, this connector meets stringent quality standards, making it ideal for various applications requiring high-speed and high-density connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767096-3
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 24.003 mm, .64 mm, .945 in
Voltage: 30 V AC, 3 V DC
Contact Type: Socket
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 250
Contact Amperage: 11.5 A
Number of Positions: 114
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Mating Entry Location: Bottom
Packaging: Tape
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: .24 in, 6.096 mm
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2429
Number of Columns: 57
Number of Power Positions: 3
Number of Signal Positions: 114
Contact Layout: Inline
Connector Length: 2 in, 50.8 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .272 in, 6.9 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Receptacle
Stack Height: 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767096-3
Replacement Part: 5767096-3
SKU: AMP767096-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: