Enhance your signal connectivity with this high-performance PCB connector, featuring 190 inline contact positions for seamless data transmission. With a pitch of .64 mm and impedance of 50 Ω, it offers reliable performance at speeds up to 10 Gb/s. The housing, made of UL 94V-0 rated liquid crystal polymer, ensures durability in demanding environments. Gold or palladium nickel plating on the contact mating area guarantees optimal conductivity, while tin-lead plating on the PCB contact terminals ensures secure attachment. With a contact amperage of 11.5 A and voltage ratings of 30 V AC and 5 V DC, it meets CSA and UL standards for safety and performance. This surface-mount connector is ideal for board-to-board connections in applications requiring high-speed signal integrity and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 767127-5
Housing Material: Liquid crystal polymer(LCP)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 24.003 mm, .64 mm, .945 in
Voltage: 30 V AC, 5 V DC
Contact Type: Pin
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 168
Contact Amperage: 11.5 A
Number of Positions: 190
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Packaging: Tape
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: 12.446 mm, .49 in
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2433
Number of Columns: 95
Number of Power Positions: 5
Number of Signal Positions: 190
Contact Layout: Inline
Connector Length: 3 in, 76.2 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .208 in, 5.2832 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Header
Stack Height: 12.57 mm, 21.6 mm, .85 in
PCB Contact Termination Area Plating Thickness: 150 - 250 µin
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 767127-5
Replacement Part: 5767127-5
SKU: AMP767127-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: