The MICTOR RECEPT ASSY features a 38-position interface designed for high-speed signal transmission. With CSA certification and UL 94V-0 flammability rating, it ensures safety and quality. The housing, made of LCP, offers durability, while gold-plated copper alloy contacts provide reliable conductivity. Suitable for board-to-board connections, this assembly is ideal for electronic applications requiring a 10 Gb/s data rate. Its straight orientation and surface mount termination method simplify installation, with a pitch of .64 mm for efficient PCB layout. Operating in a wide temperature range, from -67 to 257 °F, it guarantees performance in diverse environments. With 252 units in tape packaging, it is convenient for large-scale production.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767171-1
Overall Length:25.4 ;25.4 mm
Voltage:1 V DC, 30 V AC
Sealable:No
Contact Type:Socket
Connector System:Board to Board
Contact Amperage:11.5 A
Contact Material:Copper Alloy
Termination Method:Surface Mount
Circuit Application:Signal
Number of Positions:38
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Operating Temperature Range:-67 - 257 °F
Connector and Contact Terminate To:Printed Circuit Board
Contact Mating Area Plating Thickness:.12 µm, 5 µin
Pitch:24.003 mm, .64 mm, .945 in
Mount Type:Board Mount
Housing Color:Black
PCB Retention:With
PCB Thickness (Recommended):1.57 mm, .8 in
Contact Layout:Inline
Number of Rows:2
Housing Material:LCP (Liquid Crystal Polymer)
Mating Alignment:Without
Mating Retention:With
Mount Orientation:Vertical
PCB Mount Alignment:With
Number of Power Positions:1
Header Type:Header Only
Connector Height:.24 in, 6.096 mm
Connector Length:1 in, 25.4 mm
Number of Signal Positions:38
Row Spacing:.228 in, 5.79 mm
PCB Mount Alignment Type:Locating Posts
Amperage:11.5 A
Connector Width:.272 in, 6.9 mm
PCB Contact Termination Area Plating:Tin-Lead
Insulation Resistance:2 MΩ
Stackable:No
Contact Shape:Dual Beam
Mating Entry Location:Bottom
Contact Plating:Gold
Body Orientation:Straight
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Data Rate:10 Gb/s
Impedance:50 Ω
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
Overall Width:6.9 ;6.9 mm
Number of Columns:19
Ground Component Type:Ground Bus
Differential Signaling:Yes
Application Assembly Feature:Pick and Place Cover
Board to Board Configuration:Mezzanine
Part Aliases:767171-1
Standards Met:CSA
Material Flammability Standard:UL 94V-0
SKU:AMP767171-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/19/2023PCN-23-189778A - End of life some with replacement. Download
01/31/2023PCN-23-163921 - End Of Life. LTB 7/31/23
Download