Enhance signal connectivity with this high-performance Mezzanine & Board Stacking Connector. Designed for seamless board-to-board configuration, it features a dual beam contact shape and inline layout, ensuring reliable data transmission at speeds of up to 10 Gb/s. With a total of 152 positions, including 4 power positions, and compliant with CSA and UL standards for safety and quality, this connector is ideal for demanding applications. Its surface mount termination method and LCP housing material provide durability and stability, while the gold or palladium nickel contact plating ensures excellent conductivity. Operating in a wide temperature range from -67 to 257 °F, this black connector is suitable for various environments. Perfect for pick and place assembly, the header-only design with PCB mount receptacle assembly type offers easy installation. Its stack height of 1.255 in allows for efficient vertical mounting. Whether for industrial or commercial use, this connector is a versatile solution for your connectivity needs.