770058-1
15P UMNL II CAP REAR 94VO
Experience seamless power and signal connectivity with our Universal MATE-N-LOK series connector. CSA and UL standards met, ensuring reliability and safety. Crafted from durable Nylon GF, this housing accommodates 15 pins in three rows, with a convenient cable mount design for easy installation. Each pin is terminated via crimping, guaranteeing secure connections. Operating at up to 600V AC, it's suitable for various applications, even in extreme temperatures ranging from -55 to 120°C. With a natural housing color and compact dimensions, it's ideal for appliances and other electronic devices. VDE tested and RoHS compliant, this connector ensures performance and environmental responsibility. Elevate your power and signal transmission with this high-quality connector, perfect for wire-to-wire setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770058-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 15 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Connector Height: | .845 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Matrix |
Connector Length: | 1.3 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .8 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770058-1 |
SKU: | AMP770058-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |