770098-1

12P .093 COMM P&S RECPT

Enhance connectivity in commercial settings with our robust Commercial Pin and Socket Connectors. Designed for optimal performance, these connectors meet CSA and UL standards, ensuring quality and safety. Crafted with durable Nylon 6/6 housing material, they offer reliable operation in demanding environments. Featuring four rows and 12 positions, they facilitate efficient power and signal transmission. With a cable mount (free-hanging) design and crimp termination method, installation is seamless. The 5.03mm pitch and 250VAC voltage rating make them suitable for various applications. Their natural housing color and compact size complement any setup. Operating in a wide temperature range (-55 to 105°C), they are ideal for both indoor and outdoor use. Trust in their LR7189 CSA agency certification and RoHS compliance for peace of mind. Elevate your connectivity solutions with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770098-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:4
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.198 in, 5.03 mm
Package Quantity:1
Number of Positions:12
Housing Color:Natural
GPL:106
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:21.97 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:12
Contact Layout:Matrix
Connector Length:25.4 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:16.13 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770098-1
SKU:AMP770098-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: