770105-1

15P .093 COMM P&S RECPT

Enhance your commercial power and signal connections with our high-quality Cable Mount Pin and Socket Connector. With CSA and UL certifications, you can trust its durability and safety. The Nylon 6/6 housing in natural color offers reliable protection in any environment, while the crimp termination method ensures secure wire connections. Featuring 15 socket contacts arranged in a matrix layout, this connector is perfect for various applications, from appliances to industrial machinery. Operating in a wide temperature range and compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade to this Wire to Wire connector for efficient power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770105-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:5
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.198 in, 5.03 mm
Package Quantity:1
Number of Positions:15
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:27.05 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:15
Contact Layout:Matrix
Connector Length:25.4 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:16.13 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770105-1
SKU:AMP770105-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: