770190-1

15P MINI-UMNL ASSY V0 SNNI

Enhance your power connector setup with the Mini-Universal MATE-N-LOK series, featuring a durable Nylon housing in a sleek white finish. With three rows of 15 pin contacts each, this connector offers reliable board mount installation with through hole solder termination. Its compact design and vertical mount orientation make it ideal for space-constrained applications in appliances and other power circuit setups. Meeting CSA and UL standards for safety and performance, it guarantees a maximum voltage rating of 600 V AC/DC and a contact amperage of 9.5 A. Gold plating on the contact mating area ensures optimal conductivity, while the UL 94V-0 flammability standard compliance adds an extra layer of protection. Operating temperature range from -55°C to 105°C (-67°F to 221°F) further enhances its versatility. Perfect for wire-to-board connections, this header-type connector is a reliable choice for demanding power circuit applications. With its high-quality construction and meticulous testing, it offers peace of mind in your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770190-1
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .162 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .163 in, 4.14 mm
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 15
Housing Color: White
Mount Orientation: Vertical
GPL: 238
Mating Retention Type: Locking Tab
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Connector Height: 13.49 mm
PCB Retention Type: Boardlock
Boardlock Material: Nylon
Sealable: No
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 15
Wire Size: .05 - 1.2 mm², 100.5 - 2583 CMA, 16 - 30 AWG
Contact Layout: Matrix
Connector Length: 22.28 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Connector Width: 13.97 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .215 in, 5.47 mm
Max Insulation Diameter: 3.2 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: No
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 770190-1
Replacement Part: 1-770190-0
SKU: AMP770190-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/28/2015 E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved. Download
06/01/2015 P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. Download