770262-3
06P UMNL SOK HDR ASSY 94VO LF
Enhance your power connector setup with the Universal MATE-N-LOK series. This UL and CSA compliant connector features a single row housing made of durable nylon, ensuring reliable performance. With a 6.35 mm pitch and a capacity for 600 V AC, it's ideal for power applications. The board mount design with through-hole solder termination method offers easy installation. Each package includes 100 connectors, all meeting UL 94V-0 material flammability standards. With a contact amperage range of 12A to 19A, and 6 inline power positions, it's perfect for appliances and other power-critical systems. The gold-plated contact mating area ensures optimal conductivity, while the positive lock mating retention type guarantees secure connections. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for various environments. Its white housing color and vertical mount orientation make it versatile for different setups. Certified by LR7189 and RoHS compliant, it meets international quality and environmental standards. Upgrade to this reliable power connector for efficient and safe power distribution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770262-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A, 19 A |
Number of Positions: | 6 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 13.97 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 6 |
Contact Layout: | Inline |
Connector Length: | 39.37 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 7.62 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .215 in, 5.47 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770262-3 |
SKU: | AMP770262-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |