770264-1

03P .093 COMM P&S RECPT

Elevate your connectivity with our Commercial Pin and Socket Connector, designed for reliable performance in a variety of applications. This UL and CSA-certified connector features a durable Nylon 6/6 housing in a natural color, accommodating three socket contacts with a 5.03mm pitch. Suitable for power and signal transmission, it operates seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). With a cable mount (free-hanging) design and crimp termination method, installation is a breeze. Trust in its quality and compliance with RoHS standards for a seamless integration into your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770264-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1
Number of Positions:3
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:22.1 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:3
Contact Layout:Inline
Connector Length:28.58 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:6.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770264-1
SKU:AMP770264-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: