770269-1
03P .093 COMM P&S RECPT .250CL
Enhance your power and signal connectivity with our Commercial Pin and Socket Connector, designed for efficient panel mounting in appliances. This single-row connector features three socket contacts, allowing for secure termination via crimping. Constructed with durable Nylon 6/6 housing in a natural color, it meets UL 94V-2 flammability standards for safety. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, this connector ensures reliable performance in various applications. Operating temperature range from -55 to 105°C (-67 to 221°F) and CSA/UL certifications guarantee quality and compliance. The compact design, measuring 28.96mm in length and 6.48mm in width, includes mounting ears for easy installation on panels with a thickness of .062 inches (1.57mm). Suitable for wire-to-wire connection, this housing connector is RoHS compliant, making it an eco-friendly choice for your projects. Trust in its proven reliability for seamless power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770269-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 1 |
Panel Thickness: | .062 in, 1.57 mm |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 32.51 mm |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 28.96 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 6.48 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770269-1 |
SKU: | AMP770269-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |