770432-1

04P .062 COMM P&S RECPT

Enhance your power and signal connectivity with our Commercial Pin and Socket Connectors. CSA and UL standards-compliant, these connectors feature a durable nylon housing in a natural color. With two rows and a cable mount design, they offer versatile crimp termination for reliable performance. The 3.68 mm pitch accommodates four socket contact positions, suitable for discrete wire connections. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), they ensure dependable functionality in various environments. Perfect for appliances and other applications, these connectors are essential for wire-to-wire setups. RoHS compliant, they guarantee environmentally friendly usage. Upgrade your network with these high-quality connectors, ideal for both power and signal transmission needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770432-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Natural
GPL:106
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.325 in, 8.26 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:4
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Connector Length:21.34 mm, .84 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.325 in, 8.26 mm
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:770432-1
SKU:AMP770432-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: