Enhance your power connector systems with the Mini-Universal MATE-N-LOK Mini UMNL SOCKET SN. This essential contact accessory, crafted from UL 94V-0 compliant brass, ensures reliable performance in a cable mount (free-hanging) setup. With a high contact voltage rating of 600 V AC/DC and a contact amperage of 11.2 A, it's ideal for power circuit applications. Featuring a crimp termination method for easy installation on stranded wires (26-30 AWG), it guarantees a secure connection with low contact resistance. Packaged in reels of 10,000, this Mini UMNL SOCKET SN is a must-have for appliances requiring durable and efficient wire-to-wire connectivity. RoHS compliant and tested to rigorous UL and CSA standards, it offers peace of mind in diverse industrial environments. Stay ahead in power management with this essential contact component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770834-1
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:10000
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Contact Resistance:20 mΩ
Termination Type:Crimp
GPL:238
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.05 - .15 mm², 26 - 30 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.035 - .05 in, .89 - 1.27 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:770834-1
SKU:AMP770834-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2019P-18-016543 - Manufacturing Location Change. Following Part Numbers will be dual sourced from USA and China facility. Download