770843-1

04P .093 COMM P&S RECPT

Discover the versatility and reliability of our Commercial Pin and Socket Connectors. Designed for seamless integration in various applications, these UL and CSA certified connectors boast a durable Nylon 6/6 housing in a natural color. With two rows and four positions, they offer ample connectivity options for power and signal transmission. The cable mount (free-hanging) design with crimp termination ensures easy installation. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), these connectors are ideal for appliances and other electronic devices. Rest assured of their quality and safety, as they meet UL 94V-2 material flammability standards and are RoHS compliant. Trust in the performance of these connectors for your wiring needs, whether in industrial or commercial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770843-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.198 in, 5.03 mm
Package Quantity:1
Number of Positions:4
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:4
Contact Layout:Matrix
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770843-1
SKU:AMP770843-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: